- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 915835
915835
Weidmuller
Conn Terminal Block 4 POS Screw Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Terminal Block 4 POS Screw Cable Mount 20A
Search Keywords: 915835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:915835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.31
10
$14.43
25
$14.21
50
$14.00
100
$13.63
250
$13.42
500 +
$13.22
Click for Quote
Log in
to unlock special pricing