- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 915483
915483
Weidmuller
Conn Feed-Through Modular Terminal Blocks 2 POS Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Blocks 2 POS Screw
Search Keywords: 915483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:915483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Modular Terminal Blocks
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.09
300
$2.78
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.49
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing