- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 914896
914896
Weidmuller
Conn Ejector Header/Terminal Block PL/PL 34 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header/Terminal Block PL/PL 34 POS
Search Keywords: 914896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:914896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header/Terminal Block
-
Body Orientation:N/A
-
Gender:PL/PL
-
Pitch:N/A
-
Number of Contacts:34
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$78.70
25
$74.77
50
$69.02
100
$66.71
150
$64.41
200 +
$62.11
Click for Quote
Log in
to unlock special pricing