- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9129613500
9129613500
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 1A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 1A 250VAC
Search Keywords: 9129613500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9129613500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thermal Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:1 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$146.00
5
$135.10
10
$129.31
25
$124.00
50
$120.69
75
$118.88
100 +
$117.10
Click for Quote
Log in
to unlock special pricing