- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 912646
912646
Weidmuller
MDM 10/4 Terminal Block - 4 Poles - 600V - 55A/70A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MDM 10/4 Terminal Block - 4 Poles - 600V - 55A/70A
Search Keywords: 912646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:912646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.92
25
$7.52
50
$7.35
100
$7.24
250
$7.05
500
$6.95
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT