- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 912616
912616
Weidmuller
MDM 10/1 - Terminal Block - 63A - 10mm2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MDM 10/1 - Terminal Block - 63A - 10mm2
Search Keywords: 912616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:912616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.52
25
$5.77
50
$5.30
100
$4.95
250 +
$4.60
Click for Quote
Log in
to unlock special pricing