Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9124213500

Circuit Breaker Thermal Magnetic 1Pole 16A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 1Pole 16A 250VAC
Search Keywords: 9124213500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9124213500
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal Magnetic
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 16 A
Terminal Design: Screw
Operating Temperature: -30 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9124213500 RoHS compliant?
Yes, 9124213500 is RoHS compliant.
What is the lead time for 9124213500?
The standard lead time for 9124213500 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.40
5
$85.95
10
$80.28
30
$79.89
50
$63.48
100
$63.32
250 +
$63.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!