- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 9121340000
Weidmuller
9121340000
Conn Interface Module 56 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Interface Module 56 POS
Search Keywords: 9121340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9121340000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:56
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 9121340000 RoHS compliant?
No, 9121340000 is not RoHS compliant.
What is the lead time for 9121340000?
The standard lead time for 9121340000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
11/5/26