- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 911250
911250
Weidmuller
Gray Aluminum Enclosures
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Gray Aluminum Enclosures
Search Keywords: 911250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:911250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:27 mm
-
Mounting:N/A
-
Color:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
hdc enclosures, size4, protection degree ip65, Cable entry from side, Plug housing, Side-locking
In Stock:
90
Minimum Order:
5