Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9107843500

Circuit Breaker Thermal Magnetic 1Pole 12A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 1Pole 12A 250VAC
Search Keywords: 9107843500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9107843500
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal Magnetic
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 12 A
Terminal Design: Screw
Operating Temperature: -30 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9107843500 discontinued?
Yes, 9107843500 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9107843500?
The recommended replacement for 9107843500 is 7940125375 from Weidmuller, available from OnlineComponents.com.
Is 9107843500 RoHS compliant?
Yes, 9107843500 is RoHS compliant.
What is the lead time for 9107843500?
The standard lead time for 9107843500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$43.44
5
$42.57
10
$41.72
30
$40.88
50
$40.07
100
$39.27
250 +
$38.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!