help desk software
Image is representational - see mfr. specs

Terminal Block Interface - D Sub 25 Position Plug - Screw Type 26 Position Terminal Block - 1.5 A.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block Interface - D Sub 25 Position Plug - Screw Type 26 Position Terminal Block - 1.5 A.
Search Keywords: 910645
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    910645
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85371091
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature to Terminal Block Module
  • Body Orientation:
    N/A
  • Gender:
    PL/PL
  • Pitch:
    N/A
  • Number of Contacts:
    25
  • Operating Temperature:
    -25 to 50 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$91.59
5
$89.75
10
$87.95
25
$86.20
50
$84.48
100
$82.78
250 +
$81.13
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
7940102202
7940102202
VIEW PRODUCT