- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9104153500
Available Replacements
Değişim Önerildi
Weidmuller
9104153500
Circuit Breaker Thermal Magnetic 1Pole 7A 250VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 1Pole 7A 250VAC
Search Keywords: 9104153500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9104153500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9104153500 discontinued?
Yes, 9104153500 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9104153500?
The recommended replacement for 9104153500 is 7940102180 from Weidmuller, available from OnlineComponents.com.
Is 9104153500 RoHS compliant?
Yes, 9104153500 is RoHS compliant.
What is the lead time for 9104153500?
The standard lead time for 9104153500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT