- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9101703500
Available Replacements
Weidmuller
9101703500
Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC
Search Keywords: 9101703500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9101703500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85362010 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Magnetic |
| Voltage Rating: | 250 VAC |
| Number of Poles: | 1 |
| Current Rating: | 3 A |
| Terminal Design: | Screw |
| Operating Temperature: | -30 to 55 °C |
| Mounting: | DIN Rail |
Frequently Asked Questions
Is 9101703500 discontinued?
Yes, 9101703500 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9101703500?
The recommended replacement for 9101703500 is 7940126717 from Weidmuller, available from OnlineComponents.com.
Is 9101703500 RoHS compliant?
Yes, 9101703500 is RoHS compliant.
What is the lead time for 9101703500?
The standard lead time for 9101703500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.