- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9050180000
9050180000
Weidmuller
Automatic Machine Set of Cutters 3mm to 20mm Stripping Length
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automatic Machine Set of Cutters 3mm to 20mm Stripping Length
Search Keywords: 9050180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9050180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84799070
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$581.24
3
$565.31
5 +
$556.83
Click for Quote
Log in
to unlock special pricing