- Home ›
- All Products›
- 9046240000
9046240000
Weidmuller
Stripping pliers for Flexible cables, 0.08-6.0 mm², AWG 28-10, L 200 mm, 201 g, 9046240000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping pliers for Flexible cables, 0.08-6.0 mm², AWG 28-10, L 200 mm, 201 g, 9046240000
Search Keywords: 9046240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9046240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$104.91
5
$99.65
10
$96.45
15
$95.97
25
$95.08
50 +
$93.80
Click for Quote
Log in
to unlock special pricing