- Home ›
- All Products›
- 9040460000
9040460000
Weidmuller
The 9040460000 is a mechanical crimping tool designed for non-insulated connectors with a crimping range of 10 mm² to 25 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 9040460000 is a mechanical crimping tool designed for non-insulated connectors with a crimping range of 10 mm² to 25 mm².
Search Keywords: 9040460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9040460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$137.36
5
$135.11
10
$127.56
15
$126.92
25
$122.18
50 +
$121.56
Click for Quote
Log in
to unlock special pricing