- Home ›
- All Products›
- 9037660000
Weidmuller
9037660000
Wire End Ferrule - 14AWG - Grey - O/A L: 27mm-Pin L: 18mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 14AWG - Grey - O/A L: 27mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9037660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9037660000 RoHS compliant?
Yes, 9037660000 is RoHS compliant.
What is the lead time for 9037660000?
The standard lead time for 9037660000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
300
$0.2096
1,000
$0.1652
2,500
$0.1580
5,000
$0.1557
7,500
$0.1535
25,000
$0.1434
50,000
$0.1431
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing