- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 903759
903759
Weidmuller
Wire End Ferrule - 6AWG - Blue - O/A L: 29mm-Pin L: 16mm - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 6AWG - Blue - O/A L: 29mm-Pin L: 16mm - 50/Pkg
Search Keywords: 903759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:903759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire End Ferrule
-
Dimension:29 x 10.3 x 18 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3294
500
$0.2763
2,500
$0.2483
5,000
$0.2413
7,500
$0.2347
25,000
$0.2254
50,000 +
$0.2220
Click for Quote
Log in
to unlock special pricing