- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9037550000
9037550000
Weidmuller
Wire End Ferrule - 10AWG - Yellow - O/A L: 23mm-Pin L: 12mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 10AWG - Yellow - O/A L: 23mm-Pin L: 12mm - 100/Pkg
Search Keywords: 9037550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.1742
1,000
$0.1621
2,500
$0.1572
5,000
$0.1535
7,500
$0.1512
25,000
$0.1450
50,000
$0.1414
100,000 +
$0.1382
Click for Quote
Log in
to unlock special pricing