Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9037500000

Wire End Ferrule - 14AWG - Blue - O/A L: 19mm-Pin L: 10mm - 500/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire End Ferrule - 14AWG - Blue - O/A L: 19mm-Pin L: 10mm - 500/Pkg
Search Keywords: 9037500000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9037500000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9037500000 RoHS compliant?
Yes, 9037500000 is RoHS compliant.
What is the lead time for 9037500000?
The standard lead time for 9037500000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,513
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1081
2,500
$0.0965
5,000
$0.0926
7,500
$0.0898
25,000
$0.0878
50,000
$0.0876
100,000
$0.0874
150,000 +
$0.0871
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!