- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9037470000
Weidmuller
9037470000
Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 8mm - 500/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9037470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9037470000 RoHS compliant?
Yes, 9037470000 is RoHS compliant.
What is the lead time for 9037470000?
The standard lead time for 9037470000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.1052
2,500
$0.0829
5,000
$0.0793
7,500
$0.0791
25,000
$0.0749
50,000
$0.0720
100,000
$0.0718
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT