- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9037460000
9037460000
Weidmuller
Wire End Ferrule - 17AWG - Red - O/A L: 25mm-Pin L: 18mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 25mm-Pin L: 18mm - 500/Pkg
Search Keywords: 9037460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.1717
2,500
$0.1353
5,000
$0.1294
7,500
$0.1275
25,000
$0.1223
50,000
$0.1175
100,000
$0.1157
150,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing