- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9037370000
9037370000
Weidmuller
Wire End Ferrule - 6AWG - Green - O/A L: 38mm-Pin L: 25mm - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 6AWG - Green - O/A L: 38mm-Pin L: 25mm - 50/Pkg
Search Keywords: 9037370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.6877
250
$0.5768
1,000
$0.5337
2,500
$0.5037
5,000
$0.4899
7,500
$0.4768
10,000
$0.4696
15,000 +
$0.4626
Click for Quote
Log in
to unlock special pricing