- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 903732
903732
Weidmuller
Wire End Ferrule - 10AWG - Black - O/A L: 23mm-Pin L: 12mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 10AWG - Black - O/A L: 23mm-Pin L: 12mm - 100/Pkg
Search Keywords: 903732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:903732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire End Ferrule
-
Dimension:25 x 6.8 x 12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.2467
1,000
$0.1944
2,500
$0.1859
5,000
$0.1832
7,500
$0.1804
25,000
$0.1688
50,000
$0.1663
100,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing