- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9037280000
Weidmuller
9037280000
Wire End Ferrule - 17AWG - Yellow - O/A L: 25mm-Pin L: 18mm - 500/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Wire End Ferrule - 17AWG - Yellow - O/A L: 25mm-Pin L: 18mm - 500/Pkg
Search Keywords: 9037280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9037280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 9037280000 RoHS compliant?
Yes, 9037280000 is RoHS compliant.
What is the lead time for 9037280000?
The standard lead time for 9037280000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
1352
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.1387
1,352
$0.1261
2,500
$0.1197
5,000
$0.1169
7,500
$0.1153
25,000
$0.1105
50,000
$0.1077
100,000
$0.1050
150,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT