- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9028490000
9028490000
Weidmuller
Wire End Ferrule - 14AWG - Blue - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Blue - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Search Keywords: 9028490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9028490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
1,500
can ship
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0772
500
$0.0702
2,500
$0.0619
5,000
$0.0605
7,500
$0.0596
25,000
$0.0587
50,000
$0.0578
100,000
$0.0569
150,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing