- Home ›
- All Products›
- 9028320000
9028320000
Weidmuller
Insulated Wire end ferrule, 1.0 mm², 16 mm/10 mm long, yellow, 9028320000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Wire end ferrule, 1.0 mm², 16 mm/10 mm long, yellow, 9028320000
Search Keywords: 9028320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9028320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0973
2,500
$0.0767
5,000
$0.0733
7,500
$0.0722
25,000
$0.0693
50,000
$0.0666
100,000
$0.0656
150,000 +
$0.0646
Click for Quote
Log in
to unlock special pricing