- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902823
902823
Weidmuller
Wire End Ferrule - 300CMAWG - Yellow - O/A L: 54mm-Pin L: 32mm - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 300CMAWG - Yellow - O/A L: 54mm-Pin L: 32mm - 25/Pkg
Search Keywords: 902823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire End Ferrule
-
Dimension:54 x 25 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$2.22
100
$1.80
250
$1.72
500
$1.67
1,000
$1.58
2,500
$1.54
5,000
$1.50
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments