- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9028200000
9028200000
Weidmuller
Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg
Search Keywords: 9028200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9028200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
775
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.394
250
$1.226
500
$1.176
1,000
$1.125
2,500
$1.058
5,000
$1.008
7,500
$0.978
10,000 +
$0.957
Click for Quote
Log in
to unlock special pricing