- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9026100000-EACH
9026100000-EACH
Weidmuller
Ferrules Terminal 14AWG Blue 15mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 14AWG Blue 15mm Bag
Search Keywords: 9026100000EACH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9026100000-EACH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Buy all 72 in-stock or the regular minimum order quantity of 100
Stock lot only:
72
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1506
100
$0.1369
1,000
$0.1245
2,500
$0.1206
5,000
$0.1180
7,500
$0.1162
25,000
$0.1145
50,000
$0.1126
100,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing