- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902605
902605
Weidmuller
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg
Search Keywords: 902605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire End Ferrule
-
Dimension:10 x 2.25 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0571
5,000
$0.0450
10,000
$0.0430
25,000
$0.0424
50,000
$0.0407
100,000
$0.0391
150,000
$0.0385
250,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing