Image is representational - see mfr. specs

9026010000

Weidmuller

Wire End Ferrule - 12AWG - Grey - O/A L: 18mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Wire End Ferrule - 12AWG - Grey - O/A L: 18mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg
Search Keywords: 9026010000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Weidmuller
  • Parça Numarası:
    9026010000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3.805
Ships today, if you order in
Manufacturer Stock:
2.000 Gemi olabilir
Minimum Order Quantity:
250
çoklu:
250
4 Weeks Gemi olabilir 6.16.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
250
$0.1753
1.000
$0.1615
2.500
$0.1501
5.000
$0.1490
10.000
$0.1244
25.000
$0.1229
50.000
$0.1223
100.000 +
$0.1217
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!