- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 902596
902596
Weidmuller
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 902596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.0546
5,000
$0.0430
10,000
$0.0412
25,000
$0.0405
50,000
$0.0389
100,000
$0.0374
150,000
$0.0368
250,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing