- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9025880000
Weidmuller
9025880000
Wire End Ferrule - 1AWG - Non-insulated - O/A L: 22mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 1AWG - Non-insulated - O/A L: 22mm - 100/Pkg
Search Keywords: 9025880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9025880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9025880000 RoHS compliant?
Yes, 9025880000 is RoHS compliant.
What is the lead time for 9025880000?
The standard lead time for 9025880000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.5648
500
$0.4589
1,000
$0.4384
2,500
$0.4196
5,000
$0.4023
7,500
$0.4013
10,000
$0.3916
15,000 +
$0.3906
Click for Quote
Log in
to unlock special pricing