Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

902588

Wire End Ferrule - 1AWG - Non-insulated - O/A L: 22mm - 100/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire End Ferrule - 1AWG - Non-insulated - O/A L: 22mm - 100/Pkg
Search Keywords: 902588
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 902588
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 902588 RoHS compliant?
Yes, 902588 is RoHS compliant.
What is the lead time for 902588?
The standard lead time for 902588 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4569
500
$0.3713
1,000
$0.3657
2,500
$0.3394
5,000
$0.3255
7,500
$0.3206
10,000
$0.3158
15,000 +
$0.3111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!