- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9025760000
9025760000
Weidmuller
Wire Ferrule - Single Wire - 24 AWG - 0.25 mm² - 8 mm - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - 24 AWG - 0.25 mm² - 8 mm - Blue.
Search Keywords: 9025760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9025760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,949
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.0715
2,500
$0.0595
7,500
$0.0542
25,000
$0.0507
50,000
$0.0504
100,000
$0.0502
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing