Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

9025740000

Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire End Ferrule - 24AWG - Lt Blue - O/A L: 10mm-Pin L: 6mm - 500/Pkg
Search Keywords: 9025740000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 9025740000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9025740000 RoHS compliant?
Yes, 9025740000 is RoHS compliant.
What is the lead time for 9025740000?
The standard lead time for 9025740000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,094
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0580
2,500
$0.0552
7,500
$0.0532
25,000
$0.0510
50,000
$0.0498
100,000
$0.0486
150,000
$0.0478
250,000 +
$0.0469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!