- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 902569
902569
Weidmuller
Wire End Ferrule - 16AWG - Red - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Red - O/A L: 12mm-Pin L: 6mm - 500/Pkg
Search Keywords: 902569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.0658
2,500
$0.0552
7,500
$0.0496
25,000
$0.0482
50,000
$0.0468
100,000
$0.0450
150,000
$0.0443
250,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing