- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9025240000
9025240000
Weidmuller
Wire End Ferrule - 16AWG - Black - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 16AWG - Black - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9025240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9025240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 500
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.0656
500
$0.0596
2,500
$0.0525
5,000
$0.0517
7,500
$0.0509
25,000
$0.0499
50,000
$0.0492
100,000
$0.0484
150,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing