- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021960000
9021960000
Weidmuller
Wire end ferrule, 1.5 mmƒA€A², 8 mm, Colour code:
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire end ferrule, 1.5 mmƒA€A², 8 mm, Colour code:
Search Keywords: 9021960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0256
7,500
$0.0215
25,000
$0.0193
50,000
$0.0190
100,000
$0.0182
150,000
$0.0180
250,000
$0.0175
500,000 +
$0.0172
Click for Quote
Log in
to unlock special pricing