- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021200000
9021200000
Weidmuller
Wire End Ferrule - 3AWG - Black - O/A L: 36mm-Pin L: 22mm - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 3AWG - Black - O/A L: 36mm-Pin L: 22mm - 50/Pkg
Search Keywords: 9021200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.5108
500
$0.4150
1,000
$0.3964
2,500
$0.3794
5,000
$0.3638
7,500
$0.3584
10,000
$0.3530
15,000 +
$0.3477
Click for Quote
Log in
to unlock special pricing