- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021160000
Weidmuller
9021160000
Wire End Ferrule - 7AWG - Brown - O/A L: 28mm-Pin L: 18mm - 100/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 7AWG - Brown - O/A L: 28mm-Pin L: 18mm - 100/Pkg
Search Keywords: 9021160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 9021160000 RoHS compliant?
Yes, 9021160000 is RoHS compliant.
What is the lead time for 9021160000?
The standard lead time for 9021160000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$0.2488
1,000
$0.1961
2,500
$0.1875
5,000
$0.1849
7,500
$0.1823
25,000
$0.1703
50,000
$0.1698
100,000 +
$0.1681
Click for Quote
Log in
to unlock special pricing