- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902115
902115
Weidmuller
Wire End Ferrule - 7AWG - Brown - O/A L: 22mm-Pin L: 12mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 7AWG - Brown - O/A L: 22mm-Pin L: 12mm - 100/Pkg
Search Keywords: 902115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire End Ferrule
-
Dimension:22 x 8.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.1517
2,500
$0.1195
5,000
$0.1143
7,500
$0.1126
25,000
$0.1081
50,000
$0.1038
100,000
$0.1023
150,000 +
$0.1007
Click for Quote
Log in
to unlock special pricing