- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902112
902112
Weidmuller
Wire End Ferrule - 12AWG - Orange - O/A L: 26mm-Pin L: 18mm - 100/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 12AWG - Orange - O/A L: 26mm-Pin L: 18mm - 100/Pkg
Search Keywords: 902112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire End Ferrule
-
Dimension:26 x 5.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
300
$0.1408
2,500
$0.1109
5,000
$0.1061
7,500
$0.1045
25,000
$0.1003
50,000
$0.0963
100,000
$0.0949
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing