- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902111
902111
Weidmuller
Wire End Ferrule - 12AWG - Orange - O/A L: 20mm-Pin L: 12mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 12AWG - Orange - O/A L: 20mm-Pin L: 12mm - 500/Pkg
Search Keywords: 902111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire End Ferrule
-
Dimension:20 x 5.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1102
2,500
$0.0868
5,000
$0.0830
7,500
$0.0818
25,000
$0.0785
50,000
$0.0754
100,000
$0.0743
150,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing