- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9021070000
9021070000
Weidmuller
Wire End Ferrule - 14AWG - Grey - O/A L: 15mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 14AWG - Grey - O/A L: 15mm-Pin L: 8mm - 500/Pkg
Search Keywords: 9021070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9021070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0638
5,000
$0.0574
10,000
$0.0571
25,000
$0.0568
50,000
$0.0565
100,000
$0.0563
150,000
$0.0560
250,000 +
$0.0557
Click for Quote
Log in
to unlock special pricing