- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 902104
902104
Weidmuller
Wire End Ferrule - 18AWG - Lt Blue - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 18AWG - Lt Blue - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 902104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:902104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire End Ferrule
-
Dimension:14 x 3.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.0496
5,000
$0.0391
10,000
$0.0374
25,000
$0.0368
50,000
$0.0353
100,000
$0.0340
150,000
$0.0334
250,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments