- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 901935
901935
Weidmuller
Wire End Ferrule - 1AWG - Blue - O/A L: 41mm-Pin L: 25mm - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 1AWG - Blue - O/A L: 41mm-Pin L: 25mm - 50/Pkg
Search Keywords: 901935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:901935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire End Ferrule
-
Dimension:40 x 16 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.902
250
$0.733
500
$0.722
1,000
$0.700
2,500
$0.642
5,000
$0.633
7,500
$0.623
10,000 +
$0.614
Click for Quote
Log in
to unlock special pricing