- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 9019310000
Weidmuller
9019310000
Wire End Ferrule - 2AWG - Red - O/A L: 30mm-Pin L: 16mm - 50/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 2AWG - Red - O/A L: 30mm-Pin L: 16mm - 50/Pkg
Search Keywords: 9019310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9019310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 9019310000 RoHS compliant?
Yes, 9019310000 is RoHS compliant.
What is the lead time for 9019310000?
The standard lead time for 9019310000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,557
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.4455
500
$0.3967
1,000
$0.3820
2,500
$0.3625
5,000
$0.3478
7,500
$0.3392
10,000
$0.3331
15,000 +
$0.3245
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT