- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 901928
901928
Weidmuller
Wire End Ferrule - 3AWG - Yellow - O/A L: 30mm-Pin L: 16mm - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 3AWG - Yellow - O/A L: 30mm-Pin L: 16mm - 50/Pkg
Search Keywords: 901928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:901928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire End Ferrule
-
Dimension:16 x 12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$0.3323
500
$0.2787
2,500
$0.2504
5,000
$0.2434
7,500
$0.2367
25,000
$0.2274
50,000 +
$0.2240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments